There are no models available for this part yet.
Overview of T556B107K025AH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T556B107K025AH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T556B107K025AH-ND
|
DigiKey | CAP TANT POLY 100UF 25V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4948 | Buy Now | |
DISTI #
80-T556B107K025AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms RoHS: Not Compliant | 0 |
|
$33.4900 / $47.2200 | Order Now | |
DISTI #
71607038
|
RS | Cap Tantalum Polymer Herm Seal SMD 100F, 10%, 25V, 190m? ESR, SnPb, 125?C | KEMET T556B107K025AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3000 | RFQ |
CAD Models for T556B107K025AH by KEMET Corporation
Part Data Attributes for T556B107K025AH by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 9633
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
190 mΩ
|
Height
|
9.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0188 mA
|
Length
|
24.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1200 mA
|
Size Code
|
9633
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
8.5 mm
|
Alternate Parts for T556B107K025AH
This table gives cross-reference parts and alternative options found for T556B107K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T556B107K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T556B107K025AT | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T556B107K025AH vs T556B107K025AT |