-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8268
|
Newark | Cap, 25Uf, 100V, Tant, Polymer, Case B, Capacitance:25Μf, Capacitance Tolerance:± 10%, Voltage(Dc):100V, Manufacturer Size Code:B, Esr:0.19Ohm, Capacitor Case/Package:Smd, Product Length:24.5Mm, Product Width:8.5Mm, Qualification:-Rohs Compliant: No |Kemet T555B256K100AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
T555B256K100AH-ND
|
DigiKey | CAP TANT POLY 25UF 100V SMD Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9302 | Buy Now |
DISTI #
80-T555B256K100AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 100V 25uF 10% ESR=190mOhms RoHS: Not Compliant | 0 |
|
$31.9200 / $40.2900 | Order Now |
DISTI #
71606994
|
RS | Cap Tantalum Polymer Herm Seal SMD 25F, 10%, 100V, 190m? ESR, SnPb, 105?C | KEMET T555B256K100AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8200 / $37.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T555B256K100AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B256K100AH
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 190 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0188 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 120 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 8.5 mm |