-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T555B147K006AT-ND
|
DigiKey | CAP TANT POLY 140UF 6.3V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9502 | Buy Now |
DISTI #
80-T555B147K006AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 6V 140uF 10% ESR=120mOhms RoHS: Not Compliant | 0 |
|
$43.9500 / $52.5700 | Order Now |
DISTI #
71606900
|
RS | Cap Tantalum Polymer Herm Seal SMD 140F, 10%, 6V, 120m? ESR,100% Sn, 105?C | KEMET T555B147K006AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T555B147K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B147K006AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 140 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 151 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for T555B147K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T555B147K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T555B147K006AH | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T555B147K006AT vs T555B147K006AH |