Part Details for T555B107M040AT by KEMET Corporation
Overview of T555B107M040AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T555B107M040AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T555B107M040AT-ND
|
DigiKey | CAP TANT POLY 100UF 40V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4599 | Buy Now |
DISTI #
80-T555B107M040AT
|
Mouser Electronics | Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms RoHS: Not Compliant | 0 |
|
$42.4600 / $46.3600 | Order Now |
DISTI #
71606957
|
RS | Cap Tantalum Polymer Herm Seal SMD 100F, 20%, 40V, 150m? ESR,100% Sn, 105?C | KEMET T555B107M040AT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9700 | RFQ |
Part Details for T555B107M040AT
T555B107M040AT CAD Models
T555B107M040AT Part Data Attributes
|
T555B107M040AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T555B107M040AT
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Length | 24.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 135 mA | |
Size Code | 9633 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 8.5 mm |
Alternate Parts for T555B107M040AT
This table gives cross-reference parts and alternative options found for T555B107M040AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T555B107M040AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T555B107M040AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T555B107M040AT vs T555B107M040AH |