There are no models available for this part yet.
Overview of T555B107M010AH by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Price & Stock for T555B107M010AH by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T555B107M010AH-ND
|
DigiKey | CAP TANT POLY 100UF 10V SMD Min Qty: 100 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7330 | Buy Now | |
DISTI #
80-T555B107M010AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms RoHS: Not Compliant | 0 |
|
$30.6900 / $37.6900 | Order Now | |
DISTI #
71606911
|
RS | Cap Tantalum Polymer Herm Seal SMD 100F, 20%, 10V, 140m? ESR, SnPb, 105?C | KEMET T555B107M010AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2300 | RFQ |
CAD Models for T555B107M010AH by KEMET Corporation
Part Data Attributes for T555B107M010AH by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
140 mΩ
|
Height
|
9.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0075 mA
|
Length
|
24.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
140 mA
|
Size Code
|
9633
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
8.5 mm
|
Alternate Parts for T555B107M010AH
This table gives cross-reference parts and alternative options found for T555B107M010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T555B107M010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T555B107M010AT | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T555B107M010AH vs T555B107M010AT |