Part Details for T553N70TOH by Infineon Technologies AG
Overview of T553N70TOH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T553N70TOH
T553N70TOH CAD Models
T553N70TOH Part Data Attributes:
|
T553N70TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T553N70TOH
Infineon Technologies AG
Photo SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 1200 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 12100 A | |
Shape | ROUND |