Part Details for T551B406M030AH by KEMET Corporation
Overview of T551B406M030AH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T551B406M030AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T551B406M030AH-ND
|
DigiKey | CAP TANT POLY 40UF 30V AXIAL Min Qty: 46 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.2591 | Buy Now |
Part Details for T551B406M030AH
T551B406M030AH CAD Models
T551B406M030AH Part Data Attributes
|
T551B406M030AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T551B406M030AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 30V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 40 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 170 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK/TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 1275 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T551B406M030AH
This table gives cross-reference parts and alternative options found for T551B406M030AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T551B406M030AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T551B406M030AH4251 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T551B406M030AH vs T551B406M030AH4251 |
T551B406M030AT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AT0100 |
T551B406M030AT7293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AT7293 |
T551B406M030AT42527443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AT42527443 |
T551B406M030AT7200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AT7200 |
T551B406M030AH42517293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AH42517293 |
T551B406M030AH7293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AH7293 |
T551B406M030AH42520100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AH42520100 |
T551B406M030AT42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AT42510100 |
T551B406M030AH42527293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B406M030AH vs T551B406M030AH42527293 |