Part Details for T551B107M050AT4251 by KEMET Corporation
Overview of T551B107M050AT4251 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T551B107M050AT4251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T551B107M050AT4251-ND
|
DigiKey | CAP TANT POLY 100UF 50V AXIAL Min Qty: 20 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.2615 | Buy Now |
Part Details for T551B107M050AT4251
T551B107M050AT4251 CAD Models
T551B107M050AT4251 Part Data Attributes
|
T551B107M050AT4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T551B107M050AT4251
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 130 mΩ | |
Leakage Current | 0.0375 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for T551B107M050AT4251
This table gives cross-reference parts and alternative options found for T551B107M050AT4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T551B107M050AT4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T551B107M050AT42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AT42510100 |
T551B107M050AT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AT0100 |
T551B107M050AT42527200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AT42527200 |
T551B107M050AT | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AT |
T551B107M050AT42517293 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AT42517293 |
T551B107M050AH42517443 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AH42517443 |
T551B107M050AH4252 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AH4252 |
T551B107M050AH42517200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AH42517200 |
T551B107M050AH | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AH |
T551B107M050AH4251 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T551B107M050AT4251 vs T551B107M050AH4251 |