Part Details for T550B827K006AH4250 by KEMET Corporation
Overview of T550B827K006AH4250 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B827K006AH4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B827K006AH4250-ND
|
DigiKey | CAP TANT POLY 820UF 6V AXIAL Min Qty: 40 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2630 | Buy Now |
DISTI #
80-T550B827K006H4250
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 820uF 10% RoHS: Not Compliant | 0 |
|
$30.0100 / $38.3100 | Order Now |
Part Details for T550B827K006AH4250
T550B827K006AH4250 CAD Models
T550B827K006AH4250 Part Data Attributes
|
T550B827K006AH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B827K006AH4250
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 90 mΩ | |
Length | 16.28 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V |