Part Details for T550B756K075AH42510100 by KEMET Corporation
Overview of T550B756K075AH42510100 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B756K075AH42510100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B756K075AH42510100-ND
|
DigiKey | CAP TANT POLY 75UF 75V AXIAL Min Qty: 40 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.5200 | Buy Now |
DISTI #
80-T550B756KH425101
|
Mouser Electronics | Tantalum Capacitors - Polymer 75V 75uF 10% ESR=110mOhms RoHS: Not Compliant | 0 |
|
$31.7200 / $32.5200 | Order Now |
Part Details for T550B756K075AH42510100
T550B756K075AH42510100 CAD Models
T550B756K075AH42510100 Part Data Attributes
|
T550B756K075AH42510100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B756K075AH42510100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 75 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0422 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 158 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T550B756K075AH42510100
This table gives cross-reference parts and alternative options found for T550B756K075AH42510100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B756K075AH42510100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B756K075BH42520100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075BH42520100 |
T550B756K075BT0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075BT0100 |
T550B756K075FT42520100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075FT42520100 |
T550B756K075TT42520100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075TT42520100 |
T550B756K075TH0100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075TH0100 |
T550B756K075TT42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075TT42510100 |
T550B756K075AH0100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075AH0100 |
T550B756K075ET0100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075ET0100 |
T550B756K075ET42510100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075ET42510100 |
T550B756K075BH0100 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T550B756K075AH42510100 vs T550B756K075BH0100 |