Capacitors
T550B256M100TH42520100
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer)

Overview of T550B256M100TH42520100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T550B256M100TH42520100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T550B256M100TH42520100-ND
DigiKey CAP TANT POLY 25UF 100V AXIAL Min Qty: 20 Lead time: 29 Weeks Container: Tray Temporarily Out of Stock
  • 20 $47.1455
$47.1455 Buy Now

CAD Models for T550B256M100TH42520100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T550B256M100TH42520100 by KEMET Corporation

T550B256M100TH42520100
KEMET Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
25 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.09 mm
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
190 mΩ
JESD-609 Code
e0
Leakage Current
0.0188 mA
Length
16.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
120 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T550B256M100TH42520100
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T550B256M100TH42520100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T550B256M100TH42520100 by KEMET Corporation

  • Please alert me when T550B256M100TH42520100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T550B256M100TH42520100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T550B256M100TH42520100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T550B256M100TH42520100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T550B256M100TH42520100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T550B256M100TH42520100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: