Part Details for T550B127K040AH4250 by KEMET Corporation
Overview of T550B127K040AH4250 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B127K040AH4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T550B127K040H4250
|
Mouser Electronics | Tantalum Capacitors - Polymer 40V 120uF 10% RoHS: Not Compliant | 0 |
|
$32.9900 / $38.3100 | Order Now |
Part Details for T550B127K040AH4250
T550B127K040AH4250 CAD Models
T550B127K040AH4250 Part Data Attributes
|
T550B127K040AH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B127K040AH4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 40V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.92 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.036 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 5.0 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T550B127K040AH4250
This table gives cross-reference parts and alternative options found for T550B127K040AH4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T550B127K040AH4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T550B127K040AT4250 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 40V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T550B127K040AH4250 vs T550B127K040AT4250 |