Part Details for T550B107K060TH42520100 by KEMET Corporation
Overview of T550B107K060TH42520100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T550B107K060TH42520100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B107K060TH42520100-ND
|
DigiKey | CAP TANT POLY 100UF 60V AXIAL Min Qty: 20 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.9785 | Buy Now |
Part Details for T550B107K060TH42520100
T550B107K060TH42520100 CAD Models
T550B107K060TH42520100 Part Data Attributes:
|
T550B107K060TH42520100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B107K060TH42520100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.09 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.045 mA | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 166 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |