T54EE477M016CSA025
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T54EE477M016CSA025 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T54EE477M016CSA025 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 74-T54E477M016CSA025
Mouser Electronics Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms RoHS: Compliant 765
  • 1 $12.6300
  • 10 $10.0000
  • 50 $9.1200
  • 100 $8.8300
  • 250 $8.8200
  • 400 $8.2900
  • 800 $8.1200
$8.1200 / $12.6300 Buy Now

CAD Models for T54EE477M016CSA025 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T54EE477M016CSA025 by Vishay Intertechnologies

T54EE477M016CSA025
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
32 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
4.3 mm
JESD-609 Code
e3
Leakage Current
0.752 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1048.75 mA
Size Code
2917
Surface Mount
YES
Tan Delta
10
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. T54EE477M016CSA025
    Vishay Intertechnologies
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T54EE477M016CSA025

This table gives cross-reference parts and alternative options found for T54EE477M016CSA025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T54EE477M016CSA025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T54EE477M016HZB025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016HZB025
T54EE477M016LSB025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016LSB025
T54EE477M016HSA025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016HSA025
T54EE477M016ESA025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016ESA025
T59EE477M016C0020 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T59EE477M016C0020
T54EE477M016CSB025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016CSB025
T54EE477M016EZS025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016EZS025
T54EE477M016LZS025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016LZS025
T54EE477M016ESS025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016ESS025
T54EE477M016LSS025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T54EE477M016CSA025 vs T54EE477M016LSS025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T54EE477M016CSA025 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T54EE477M016CSA025 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T54EE477M016CSA025 would you like to use for your alert(s)?
  • Please alert me when T54EE477M016CSA025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T54EE477M016CSA025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T54EE477M016CSA025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T54EE477M016CSA025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T54EE477M016CSA025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T54EE477M016CSA025 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: