Part Details for T54EE227M016LZA025 by TE Connectivity
Overview of T54EE227M016LZA025 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54EE227M016LZA025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T54EE227M016LZA025
|
Avnet Americas | Tantalum Polymer Electrolytic Capacitor 220uF 20% 16V Surface Mount T/R - Tape and Reel (Alt: T54EE227M016LZA025) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$6.9500 / $7.8396 | Buy Now |