Part Details for T54EE157M030ESB150 by TE Connectivity
Overview of T54EE157M030ESB150 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T54EE157M030ESB150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T54EE157M030ESB150
|
Avnet Americas | Tantalum Polymer Electrolytic Capacitor 150uF 20% 30V Surface Mount T/R - Tape and Reel (Alt: T54EE157M030ESB150) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$9.2837 / $9.8685 | Buy Now |