T545V476M016ATE045
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T545V476M016ATE045 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T545V476M016ATE045 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6710
Newark Cap, 47Uf, 16V, Tant, Polymer, Case V Rohs Compliant: Yes |Kemet T545V476M016ATE045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 110
  • 1 $1.6100
$1.6100 Buy Now
DISTI # 399-T545V476M016ATE045TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.9898
$0.9898 Buy Now
DISTI # 80-T545V476M16ATE045
Mouser Electronics Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms RoHS: Compliant 0
  • 1,000 $1.3200
$1.3200 Order Now

CAD Models for T545V476M016ATE045 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T545V476M016ATE045 by KEMET Corporation

T545V476M016ATE045
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
45 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0752 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
510 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T545V476M016ATE045
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T545V476M016ATE045

This table gives cross-reference parts and alternative options found for T545V476M016ATE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545V476M016ATE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16TQC47M Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Panasonic Electronic Components T545V476M016ATE045 vs 16TQC47M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T545V476M016ATE045 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T545V476M016ATE045 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T545V476M016ATE045 would you like to use for your alert(s)?
  • Please alert me when T545V476M016ATE045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T545V476M016ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T545V476M016ATE045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T545V476M016ATE045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T545V476M016ATE045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T545V476M016ATE045 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: