Part Details for T543X476M035AHW0307505 by KEMET Corporation
Overview of T543X476M035AHW0307505 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T543X476M035AHW0307505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12094-1-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
436 In Stock |
|
$9.0444 / $14.6200 | Buy Now |
DISTI #
80-T543X476M35AHW030
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 7343 20% ESR=30mOhms RoHS: Not Compliant | 0 |
|
$9.5400 / $10.4100 | Order Now |