-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 10% +Tol, 10% -Tol, 47uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T543X476K035ATE060CT-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
609 In Stock |
|
$7.6265 / $12.1900 | Buy Now |
DISTI #
80-T543X476K35ATE060
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms RoHS: Compliant | 191 |
|
$7.6200 / $12.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543X476K035ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X476K035ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 507.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T543X476K035ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X476K035ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X476K035AT86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035AT86107280 |
T541X476K035BH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035BH87107280 |
T543X476K035ATW030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T543X476K035ATW030WAFL |
T541X476K035AH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035AH87107280 |
T543X476K035AHW0307280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T543X476K035ATE060 vs T543X476K035AHW0307280 |
T541X476K035AH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035AH8610WAFL |
T541X476K035CH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035CH6510WAFL |
T543X476K035ATW0307640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T543X476K035ATW0307640 |
T541X476K035AT65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035AT65107280 |
T541X476K035CH6610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X476K035ATE060 vs T541X476K035CH6610WAFL |