Part Details for T543X337M010AHS0067640 by KEMET Corporation
Overview of T543X337M010AHS0067640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for T543X337M010AHS0067640
T543X337M010AHS0067640 CAD Models
T543X337M010AHS0067640 Part Data Attributes
|
T543X337M010AHS0067640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X337M010AHS0067640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1604 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543X337M010AHS0067640
This table gives cross-reference parts and alternative options found for T543X337M010AHS0067640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X337M010AHS0067640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X337M010BT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M010AHS0067640 vs T541X337M010BT6710 |
T541X337M010CH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M010AHS0067640 vs T541X337M010CH6520WAFL |
T543X337M010AHS005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543X337M010AHS0067640 vs T543X337M010AHS005 |
T530X337M010AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T543X337M010AHS0067640 vs T530X337M010AHE0067280 |
T541X337M010CT6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M010AHS0067640 vs T541X337M010CT6630WAFL |
T541X337M010BH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M010AHS0067640 vs T541X337M010BH66207610 |
T543X337M010AHW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543X337M010AHS0067640 vs T543X337M010AHW0257280 |
T543X337M010AHW006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T543X337M010AHS0067640 vs T543X337M010AHW006 |
T543X337M010AHW0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T543X337M010AHS0067640 vs T543X337M010AHW0067280 |
T541X337M010BH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543X337M010AHS0067640 vs T541X337M010BH6720WAFL |