-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543X107K025ATE060-ND
|
DigiKey | CAP TANT POLY 100UF 25V 2917 Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9180 | Buy Now |
DISTI #
T543X107K025ATE060
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 25 V, ? 10%, X, 60 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T543X107K025ATE060) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T543X107K025ATE60
|
Mouser Electronics | Tantalum Capacitors - Polymer 100.UF 25.0V RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543X107K025ATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543X107K025ATE060
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 507.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T543X107K025ATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543X107K025ATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T541X107K025BH67107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025BH67107610 |
T541X107K025CH85107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025CH85107640 |
T541X107K025CH66207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025CH66207280 |
T543X107K025ATW060 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917 | T543X107K025ATE060 vs T543X107K025ATW060 |
T541X107K025DH8610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025DH8610 |
T543X107K025AHE0607280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 10% +Tol, 10% -Tol, 100uF, 2917, | T543X107K025ATE060 vs T543X107K025AHE0607280 |
T541X107K025DH67207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025DH67207610 |
T541X107K025DT8510WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025DT8510WAFL |
T541X107K025AT66107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025AT66107640 |
T541X107K025DT85107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543X107K025ATE060 vs T541X107K025DT85107640 |