There are no models available for this part yet.
Overview of T543W336K016AHS045 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for T543W336K016AHS045 by KEMET Corporation
Part Data Attributes for T543W336K016AHS045 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
45 mΩ
|
Height
|
1.4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.053 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
500 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543W336K016AHS045
This table gives cross-reference parts and alternative options found for T543W336K016AHS045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543W336K016AHS045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543W336K016ATW045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W336K016AHS045 vs T543W336K016ATW045WAFL |
T543W336K016ATS0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W336K016AHS045 vs T543W336K016ATS0457640 |
T543W336K016AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T543W336K016AHS045 vs T543W336K016AHE0457280 |
T543W336K016ATW045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | T543W336K016AHS045 vs T543W336K016ATW045 |
T543W336K016ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T543W336K016AHS045 vs T543W336K016ATE0457280 |
T543W336K016AHS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T543W336K016AHS045 vs T543W336K016AHS0457280 |
T543W336K016AHE0457610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W336K016AHS045 vs T543W336K016AHE0457610 |
T543W336K016AHW0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W336K016AHS045 vs T543W336K016AHW0457640 |
T543W336K016AHW0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T543W336K016AHS045 vs T543W336K016AHW0457280 |
T543W336K016ATE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543W336K016AHS045 vs T543W336K016ATE045WAFL |