There are no models available for this part yet.
Overview of T543V685K050ATW0657280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T543V685K050ATW0657280 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T543V685K050ATW0657280-ND
|
DigiKey | CAP TANT POLY 6.8UF 50V 2917 Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3456 | Buy Now | |
DISTI #
80-T543V685K50TW7280
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
CAD Models for T543V685K050ATW0657280 by KEMET Corporation
Part Data Attributes for T543V685K050ATW0657280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
65 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.034 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
483.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T543V685K050ATW0657280
This table gives cross-reference parts and alternative options found for T543V685K050ATW0657280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543V685K050ATW0657280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V685K050ATE065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050ATE065WAFL |
T543V685K050ATS065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050ATS065WAFL |
T543V685K050AHE0657640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050AHE0657640 |
T543V685K050ATW065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050ATW065WAFL |
T543V685K050AHW0657640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050AHW0657640 |
T543V685K050AHS065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050AHS065WAFL |
T543V685K050AHW065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050AHW065WAFL |
T543V685K050AHE0657610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050AHE0657610 |
T543V685K050ATS0657610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050ATS0657610 |
T543V685K050ATE0657280 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T543V685K050ATW0657280 vs T543V685K050ATE0657280 |