-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T543O157M030ATW030TR-ND
|
DigiKey | CAP TANT SMD POLYMER HI-REL Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T543O157M030ATW
|
Richardson RFPD | TANTALUM CAPACITOR RoHS: Compliant Min Qty: 1 | 105 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543O157M030ATW030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543O157M030ATW030
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 790 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T543O157M030ATW030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543O157M030ATW030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543O157M030ATE0307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030ATE0307610 |
T543O157M030ATW0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030ATW0557280 |
T543O157M030ATE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030ATE045 |
T543O157M030ATS0557640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030ATS0557640 |
T543O157M030AHW030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHW030WAFL |
T543O157M030AHS030WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHS030WAFL |
T543O157M030AHS0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHS0557610 |
T543O157M030AHE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHE055 |
T543O157M030AHW0557610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHW0557610 |
T543O157M030AHE0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543O157M030ATW030 vs T543O157M030AHE0457640 |