Capacitors
T543D336K020AHW060
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 10% +Tol, 10% -Tol, 33uF, 2917

Overview of T543D336K020AHW060 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for T543D336K020AHW060 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T543D336K020AHW060
Avnet Americas Tantalum Polymer Capacitor, 33 uF, 20 V, ± 10%, D, 60 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T543D336K020AHW060) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # T543D336K020AHW060
TTI Tantalum Capacitors - Polymer 33.0UF 20.0V Min Qty: 1 Package Multiple: 1 Container: Reel Americas - 0
Buy Now

CAD Models for T543D336K020AHW060 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T543D336K020AHW060 by KEMET Corporation

T543D336K020AHW060
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
60 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.066 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
484 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T543D336K020AHW060
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 10% +Tol, 10% -Tol, 33uF, 2917
    VS

Related Parts for T543D336K020AHW060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T543D336K020AHW060 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T543D336K020AHW060 by KEMET Corporation

  • Please alert me when T543D336K020AHW060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T543D336K020AHW060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T543D336K020AHW060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T543D336K020AHW060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T543D336K020AHW060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T543D336K020AHW060 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: