-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543D227M006AHE050
|
TTI | Tantalum Capacitors - Polymer 220.UF 6.0V Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543D227M006AHE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D227M006AHE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T543D227M006AHE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D227M006AHE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D227M006CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T540D227M006CH66107640 |
T541D227M006AT67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T541D227M006AT67107640 |
T543D227M006AHW050WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T543D227M006AHW050WAFL |
T540D227M006DT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T540D227M006DT6510WAFL |
T543D227M006ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T543D227M006AHE050 vs T543D227M006ATE005 |
T543D227M006ATW0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543D227M006AHE050 vs T543D227M006ATW0157280 |
T543D227M006ATW0097610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T543D227M006ATW0097610 |
T541D227M006DH67207640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T541D227M006DH67207640 |
T543D227M006AHW0097280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T543D227M006AHE050 vs T543D227M006AHW0097280 |
T541D227M006CH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D227M006AHE050 vs T541D227M006CH6520WAFL |