Part Details for T543D157M010AHE0257640 by KEMET Corporation
Overview of T543D157M010AHE0257640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543D157M010AHE0257640
T543D157M010AHE0257640 CAD Models
T543D157M010AHE0257640 Part Data Attributes
|
T543D157M010AHE0257640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543D157M010AHE0257640
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T543D157M010AHE0257640
This table gives cross-reference parts and alternative options found for T543D157M010AHE0257640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543D157M010AHE0257640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D157M010ATE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T598D157M010ATE025 |
T540D157M010AH6520WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T540D157M010AH6520WAFL |
T541D157M010CH6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T541D157M010CH6510 |
T543D157M010AHE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T543D157M010AHE0257640 vs T543D157M010AHE0107280 |
T540D157M010BH66207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T540D157M010BH66207280 |
T540D157M010DH6720WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T540D157M010DH6720WAFL |
T543D157M010AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T543D157M010AHE0257640 vs T543D157M010AHE005 |
T598D157M010ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T598D157M010ATE0457280 |
T540D157M010AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T540D157M010AT66107280 |
T540D157M010CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543D157M010AHE0257640 vs T540D157M010CH6710WAFL |