Part Details for T543C227M2R5AHS025 by KEMET Corporation
Results Overview of T543C227M2R5AHS025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T543C227M2R5AHS025 Information
T543C227M2R5AHS025 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T543C227M2R5AHS025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543C227M2R5AHS025
|
Avnet Abacus | Tantalum Polymer Capacitor 220 uF 25 V 20 C 25 mohm 2412 603228 Metric - Tape and Reel (Alt: T543C2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T543C227M2R5AHS025
T543C227M2R5AHS025 CAD Models
T543C227M2R5AHS025 Part Data Attributes
|
T543C227M2R5AHS025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543C227M2R5AHS025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2412
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM(SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 642.25 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J-BEND | |
Width | 3.2 mm |
Alternate Parts for T543C227M2R5AHS025
This table gives cross-reference parts and alternative options found for T543C227M2R5AHS025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543C227M2R5AHS025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543C227M2R5ATS0457280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2412, | T543C227M2R5AHS025 vs T543C227M2R5ATS0457280 |
T543C227M2R5AHE0257640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5AHE0257640 |
T543C227M2R5ATW0257610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5ATW0257610 |
T543C227M2R5AHS045WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5AHS045WAFL |
T543C227M2R5ATS045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2412 | T543C227M2R5AHS025 vs T543C227M2R5ATS045 |
T543C227M2R5ATS025WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5ATS025WAFL |
T543C227M2R5AHE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2412 | T543C227M2R5AHS025 vs T543C227M2R5AHE025 |
T543C227M2R5ATE0457610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5ATE0457610 |
T543C227M2R5ATW0457610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5ATW0457610 |
T543C227M2R5AHW0457640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543C227M2R5AHS025 vs T543C227M2R5AHW0457640 |