-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 100uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6419
|
Newark | Cap, 100Μf, 10V, 10%, 2312, Capacitance:100Μf, Voltage Rating:10V, Product Range:T543 Ko-Cap® Series, Capacitance Tolerance:± 10%, Manufacturer Size Code:C, Esr:0.025Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T543C107K010ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2600 / $7.0300 | Buy Now |
DISTI #
399-12359-1-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2312 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1337 In Stock |
|
$3.8523 / $6.9300 | Buy Now |
DISTI #
T543C107K010ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 10%, C, 25 mohm, 2312 [6032-28 Metric] - Tape and Reel (Alt: T543C107K010ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 2 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
80-T543C107K10E25
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms RoHS: Compliant | 1211 |
|
$4.0100 / $6.7600 | Buy Now |
DISTI #
T543C107K010ATE025
|
TTI | Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T543C107K010ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543C107K010ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 10% +Tol, 10% -Tol, 100uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 642.25 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |