Part Details for T543B476M008AHE035 by KEMET Corporation
Results Overview of T543B476M008AHE035 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T543B476M008AHE035 Information
T543B476M008AHE035 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T543B476M008AHE035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543B476M008AHE035
|
Avnet Abacus | Tantalum Polymer Capacitor 47 uF 8 V 20 B 35 mohm 1411 352821 Metric - Tape and Reel (Alt: T543B476... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T543B476M008AHE035
T543B476M008AHE035 CAD Models
T543B476M008AHE035 Part Data Attributes
|
T543B476M008AHE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B476M008AHE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM(SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.038 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 476.25 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J-BEND | |
Width | 2.8 mm |
Alternate Parts for T543B476M008AHE035
This table gives cross-reference parts and alternative options found for T543B476M008AHE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B476M008AHE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543B476M008ATS035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411 | T543B476M008AHE035 vs T543B476M008ATS035 |
T543B476M008ATW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411, | T543B476M008AHE035 vs T543B476M008ATW0357280 |
T543B476M008ATE070WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B476M008AHE035 vs T543B476M008ATE070WAFL |
T543B476M008AHS070WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B476M008AHE035 vs T543B476M008AHS070WAFL |
T543B476M008AHW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411, | T543B476M008AHE035 vs T543B476M008AHW0357280 |
T543B476M008AHE0357640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B476M008AHE035 vs T543B476M008AHE0357640 |
T543B476M008ATE0357610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B476M008AHE035 vs T543B476M008ATE0357610 |
T543B476M008AHE0357610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T543B476M008AHE035 vs T543B476M008AHE0357610 |
T543B476M008ATE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411 | T543B476M008AHE035 vs T543B476M008ATE070 |
T543B476M008AHS070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, 1411 | T543B476M008AHE035 vs T543B476M008AHS070 |