Part Details for T543B227M004AHE0707280 by KEMET Corporation
Overview of T543B227M004AHE0707280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B227M004AHE0707280
T543B227M004AHE0707280 CAD Models
T543B227M004AHE0707280 Part Data Attributes
|
T543B227M004AHE0707280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B227M004AHE0707280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 336.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B227M004AHE0707280
This table gives cross-reference parts and alternative options found for T543B227M004AHE0707280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B227M004AHE0707280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B227M004ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004ATE0707280 |
T543B227M004AHE035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004AHE035WAFL |
T543B227M004AHE035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004AHE035 |
T543B227M004ATE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004ATE0357640 |
T543B227M004AHS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004AHS0457280 |
T543B227M004ATS0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004ATS0457280 |
T543B227M004AHS0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004AHS0357610 |
T543B227M004ATS035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004ATS035 |
T520B227M004ATE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B227M004AHE0707280 vs T520B227M004ATE045 |
T543B227M004ATE045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B227M004AHE0707280 vs T543B227M004ATE045WAFL |