Part Details for T543B157M004AHS0407280 by KEMET Corporation
Overview of T543B157M004AHS0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543B157M004AHS0407280
T543B157M004AHS0407280 CAD Models
T543B157M004AHS0407280 Part Data Attributes
|
T543B157M004AHS0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B157M004AHS0407280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.06 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 445.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T543B157M004AHS0407280
This table gives cross-reference parts and alternative options found for T543B157M004AHS0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543B157M004AHS0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B157M004AME030 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M004AHS0407280 vs T520B157M004AME030 |
T543B157M004AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T543B157M004AHS0407280 vs T543B157M004AHS0707280 |
T543B157M004ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T543B157M004AHS0407280 vs T543B157M004ATE040 |
T55B157M004C0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, | Vishay Intertechnologies | T543B157M004AHS0407280 vs T55B157M004C0035 |
T520B157M004AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B157M004AHS0407280 vs T520B157M004AHE040 |
T543B157M004ATS0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T543B157M004AHS0407280 vs T543B157M004ATS0357280 |
T520B157M004AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T543B157M004AHS0407280 vs T520B157M004AHE015 |
T543B157M004AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T543B157M004AHS0407280 vs T543B157M004AHE0407280 |
NTP157M4TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T543B157M004AHS0407280 vs NTP157M4TRB(35)F |
T543B157M004ATW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543B157M004AHS0407280 vs T543B157M004ATW040WAFL |