Part Details for T543B107K010AHW1507280 by KEMET Corporation
Overview of T543B107K010AHW1507280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T543B107K010AHW1507280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543B107K010AHW1507280-ND
|
DigiKey | CAP TANT POLY 100UF 10V 1411 Min Qty: 8000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0397 | Buy Now |
DISTI #
80-T543B107K10HW7280
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms RoHS: Not Compliant | 0 |
|
$4.6200 | Order Now |
Part Details for T543B107K010AHW1507280
T543B107K010AHW1507280 CAD Models
T543B107K010AHW1507280 Part Data Attributes
|
T543B107K010AHW1507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B107K010AHW1507280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |