Part Details for T543B106M025AHS100 by KEMET Corporation
Overview of T543B106M025AHS100 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T543B106M025AHS100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T543B106M025AHS100-ND
|
DigiKey | CAP TANT POLY 10UF 25V 1411 Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1892 | Buy Now |
DISTI #
80-T543B106M025HS100
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms RoHS: Not Compliant | 0 |
|
$2.5000 | Order Now |
Part Details for T543B106M025AHS100
T543B106M025AHS100 CAD Models
T543B106M025AHS100 Part Data Attributes:
|
T543B106M025AHS100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543B106M025AHS100
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 281.75 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |