Part Details for T541X687K006AH8710 by KEMET Corporation
Overview of T541X687K006AH8710 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T541X687K006AH8710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X687K006AH8710-ND
|
DigiKey | CAP TANT POLY 680UF 6.3V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1200 | Buy Now |
DISTI #
80-T541X687K06AH8710
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 680uF 2917 10% ESR=15mOhms RoHS: Not Compliant | 0 |
|
$14.1200 / $14.6200 | Order Now |
Part Details for T541X687K006AH8710
T541X687K006AH8710 CAD Models
T541X687K006AH8710 Part Data Attributes
|
T541X687K006AH8710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X687K006AH8710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1060.75 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X687K006AH8710
This table gives cross-reference parts and alternative options found for T541X687K006AH8710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X687K006AH8710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X687K006AH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AH86107640 |
T543X687K006AHW0187280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917, | KEMET Corporation | T541X687K006AH8710 vs T543X687K006AHW0187280 |
T541X687K006AH8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AH8510 |
T543X687K006ATE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 10% +Tol, 10% -Tol, 680uF, 2917, | KEMET Corporation | T541X687K006AH8710 vs T543X687K006ATE0107280 |
T541X687K006AH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AH67107640 |
T541X687K006AH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AH87107280 |
T543X687K006ATW0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T543X687K006ATW0107640 |
T543X687K006AHS0107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T543X687K006AHS0107640 |
T541X687K006AT85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AT85107610 |
T541X687K006AH8610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X687K006AH8710 vs T541X687K006AH8610 |