Part Details for T541X686M025BT8510 by KEMET Corporation
Overview of T541X686M025BT8510 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T541X686M025BT8510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T541X686M25BT8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 68uF 2917 20% ESR=50mOhms RoHS: Not Compliant | 0 |
|
$11.9200 / $12.8000 | Order Now |
Part Details for T541X686M025BT8510
T541X686M025BT8510 CAD Models
T541X686M025BT8510 Part Data Attributes
|
T541X686M025BT8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X686M025BT8510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 581 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X686M025BT8510
This table gives cross-reference parts and alternative options found for T541X686M025BT8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X686M025BT8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X686M025CT87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025CT87107610 |
T541X686M025AH87107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025AH87107610 |
T541X686M025BH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025BH65107610 |
T543X686M025ATS0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T543X686M025ATS0357610 |
T541X686M025DT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025DT66107280 |
T541X686M025DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025DT65107640 |
T541X686M025BT85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025BT85107280 |
T541X686M025CH8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025CH8510 |
T541X686M025DH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025DH8610WAFL |
T541X686M025CT86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X686M025BT8510 vs T541X686M025CT86107640 |