Part Details for T541X477M010AT8610 by KEMET Corporation
Overview of T541X477M010AT8610 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T541X477M010AT8610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X477M010AT8610-ND
|
DigiKey | CAP TANT POLY 470UF 10V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4700 | Buy Now |
DISTI #
80-T541X477M10AT8610
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms RoHS: Not Compliant | 0 |
|
$12.4700 / $13.1700 | Order Now |
Part Details for T541X477M010AT8610
T541X477M010AT8610 CAD Models
T541X477M010AT8610 Part Data Attributes
|
T541X477M010AT8610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X477M010AT8610
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 918.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X477M010AT8610
This table gives cross-reference parts and alternative options found for T541X477M010AT8610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X477M010AT8610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X477M010CT8510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010CT8510WAFL |
T541X477M010AT8510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010AT8510 |
T541X477M010BH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010BH66107610 |
T541X477M010AH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010AH85107640 |
T541X477M010AH8710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010AH8710 |
T541X477M010BH86107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010BH86107280 |
T541X477M010BH8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010BH8610WAFL |
T541X477M010DH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010DH86107640 |
T541X477M010CT85107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010CT85107280 |
T541X477M010AT8710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X477M010AT8610 vs T541X477M010AT8710WAFL |