Part Details for T541X227M016AH8510 by KEMET Corporation
Overview of T541X227M016AH8510 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X227M016AH8510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X227M016AH8510-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7464 | Buy Now |
DISTI #
80-T541X227M16AH8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$10.6700 / $11.2700 | Order Now |
Part Details for T541X227M016AH8510
T541X227M016AH8510 CAD Models
T541X227M016AH8510 Part Data Attributes
|
T541X227M016AH8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X227M016AH8510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 649.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X227M016AH8510
This table gives cross-reference parts and alternative options found for T541X227M016AH8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X227M016AH8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X227M016DT6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016DT6720 |
T541X227M016AH67207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016AH67207610 |
T541X227M016CH6720 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016CH6720 |
T541X227M016CT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016CT66107640 |
T541X227M016DH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016DH65107610 |
T543X227M016ATS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T541X227M016AH8510 vs T543X227M016ATS080 |
T543X227M016AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T541X227M016AH8510 vs T543X227M016AHS080 |
T541X227M016BH86107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016BH86107640 |
T541X227M016DH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016DH67107280 |
T541X227M016CT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227M016AH8510 vs T541X227M016CT86107610 |