There are no models available for this part yet.
Overview of T541X227K016BT8710 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for T541X227K016BT8710 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T541X227K016BT8710-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1538 | Buy Now | |
DISTI #
80-T541X227K16BT8710
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$16.7000 / $16.7100 | Order Now |
CAD Models for T541X227K016BT8710 by KEMET Corporation
Part Data Attributes for T541X227K016BT8710 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.352 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
649.5 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T541X227K016BT8710
This table gives cross-reference parts and alternative options found for T541X227K016BT8710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X227K016BT8710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X227K016BT66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016BT66207610 |
T541X227K016DH87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016DH87107280 |
T541X227K016CT6710 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016CT6710 |
T541X227K016AH85107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016AH85107610 |
T541X227K016BH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016BH67107640 |
T541X227K016AH65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016AH65207280 |
T543X227K016ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T541X227K016BT8710 vs T543X227K016ATE080 |
T541X227K016AT67207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016AT67207280 |
T541X227K016BH65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016BH65207280 |
T541X227K016DH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X227K016BT8710 vs T541X227K016DH66107280 |