Part Details for T541X158M2R5BH6620WAFL by KEMET Corporation
Overview of T541X158M2R5BH6620WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T541X158M2R5BH6620WAFL
T541X158M2R5BH6620WAFL CAD Models
T541X158M2R5BH6620WAFL Part Data Attributes
|
T541X158M2R5BH6620WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X158M2R5BH6620WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1677 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X158M2R5BH6620WAFL
This table gives cross-reference parts and alternative options found for T541X158M2R5BH6620WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X158M2R5BH6620WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X158M2R5BT65307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5BT65307610 |
T541X158M2R5CH87057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5CH87057610 |
T541X158M2R5AT65307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5AT65307610 |
T541X158M2R5AT6630WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5AT6630WAFL |
T541X158M2R5DT85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5DT85057610 |
T541X158M2R5CH66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5CH66107640 |
T541X158M2R5CT6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5CT6620WAFL |
T541X158M2R5AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5AT6610 |
T541X158M2R5BT6730 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5BT6730 |
T541X158M2R5CH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X158M2R5BH6620WAFL vs T541X158M2R5CH67107640 |