Part Details for T541X157M016BH65207505 by KEMET Corporation
Overview of T541X157M016BH65207505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T541X157M016BH65207505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X157M016BH6520
|
Avnet Americas | Capacitor Tantalum Polymer Electrolytic Solid 150uF 16V 20% 2917 T/R - Custom Tape W/Leader (Alt: T541X157M016BH6520) RoHS: Not Compliant Min Qty: 61 Package Multiple: 61 Container: Tape w/Leader | 0 |
|
RFQ |