-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8163
|
Newark | Cap, 100Μf, 25V, 20% Rohs Compliant: No |Kemet T541X107M025AH6510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.4500 / $20.2500 | Buy Now |
DISTI #
399-T541X107M025AH6510CT-ND
|
DigiKey | CAP TANT 100UF 25V 20% 2917 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
343 In Stock |
|
$11.1897 / $16.8800 | Buy Now |
DISTI #
80-T541X107M25AH6510
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms RoHS: Not Compliant | 1766 |
|
$11.1800 / $16.8500 | Buy Now |
DISTI #
T541X107M025AH6510
|
TTI | Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541X107M025AH6510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107M025AH6510
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 530.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541X107M025AH6510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107M025AH6510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T545X107M025ATE060 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T541X107M025AH6510 vs T545X107M025ATE060 |
T545X107M025ATE0607280 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T541X107M025AH6510 vs T545X107M025ATE0607280 |