Part Details for T541X107K030CT8510 by KEMET Corporation
Overview of T541X107K030CT8510 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T541X107K030CT8510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T541X107K030CT8510-ND
|
DigiKey | CAP TANT POLY 100UF 30V 2917 Min Qty: 500 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9699 | Buy Now |
DISTI #
80-T541X107K30CT8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms RoHS: Not Compliant | 0 |
|
$14.9700 / $15.4900 | Order Now |
Part Details for T541X107K030CT8510
T541X107K030CT8510 CAD Models
T541X107K030CT8510 Part Data Attributes
|
T541X107K030CT8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541X107K030CT8510
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 469.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T541X107K030CT8510
This table gives cross-reference parts and alternative options found for T541X107K030CT8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541X107K030CT8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541X107K030BH65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030BH65107610 |
T541X107K030BT8610WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030BT8610WAFL |
T541X107K030AT87107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030AT87107280 |
T541X107K030DT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030DT65107610 |
T541X107K030AH6720 | Tantalum Capacitor, Tantalum (solid Polymer) | KEMET Corporation | T541X107K030CT8510 vs T541X107K030AH6720 |
T541X107K030DH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030DH6620WAFL |
T541X107K030AH87207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030AH87207610 |
T541X107K030CT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030CT6710WAFL |
T541X107K030AH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030AH6710WAFL |
T541X107K030DH65207280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541X107K030CT8510 vs T541X107K030DH65207280 |