-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7875
|
Newark | Capacitor, Chip, 7343, Rohs Compliant: No |Kemet T541D337M006AH6710 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
T541D337M006AH6710
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ? 20%, D, 10 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T541D337M006AH6710) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T541D337M006AH671
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms RoHS: Not Compliant | 0 |
|
$13.2400 / $18.3900 | Order Now |
DISTI #
T541D337M006AH6710
|
TTI | Tantalum Capacitors - Polymer 6.3v 330uF 2917 20% ESR=10mohms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T541D337M006AH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T541D337M006AH6710
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1262.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T541D337M006AH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T541D337M006AH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D337M006BT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T541D337M006BT6710WAFL |
T543D337M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T543D337M006AHW0257610 |
T543D337M006AHE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T543D337M006AHE010WAFL |
T540D337M006BH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T540D337M006BH6620WAFL |
T540D337M006CH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T541D337M006AH6710 vs T540D337M006CH85107280 |
T543D337M006ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T543D337M006ATS0407610 |
T540D337M006AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T540D337M006AT66107640 |
T541D337M006AT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T541D337M006AT6710WAFL |
T543D337M006ATS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T541D337M006AH6710 vs T543D337M006ATS045 |
T540D337M006DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T541D337M006AH6710 vs T540D337M006DT65107640 |