Part Details for T540D687M003DT6610WAFL by KEMET Corporation
Overview of T540D687M003DT6610WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T540D687M003DT6610WAFL
T540D687M003DT6610WAFL CAD Models
T540D687M003DT6610WAFL Part Data Attributes
|
T540D687M003DT6610WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D687M003DT6610WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.204 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D687M003DT6610WAFL
This table gives cross-reference parts and alternative options found for T540D687M003DT6610WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D687M003DT6610WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D687M003ATE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T540D687M003DT6610WAFL vs T543D687M003ATE010 |
T541D687M003CT6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M003DT6610WAFL vs T541D687M003CT6510WAFL |
T540D687M003CT67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M003DT6610WAFL vs T540D687M003CT67107280 |
T543D687M003AHE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T540D687M003DT6610WAFL vs T543D687M003AHE015 |
T540D687M003BH8605 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D687M003DT6610WAFL vs T540D687M003BH8605 |
T540D687M003DH85057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D687M003DT6610WAFL vs T540D687M003DH85057280 |
04052-013A | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D687M003DT6610WAFL vs 04052-013A |
T541D687M003AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M003DT6610WAFL vs T541D687M003AT66107280 |
T541D687M003CH6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D687M003DT6610WAFL vs T541D687M003CH6710WAFL |
T540D687M003CH86057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D687M003DT6610WAFL vs T540D687M003CH86057280 |