T540D477K2R5AH85057640
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of T540D477K2R5AH85057640 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T540D477K2R5AH85057640 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T540D477K2R5AH85057640 by KEMET Corporation

T540D477K2R5AH85057640
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
40 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.118 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
593 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T540D477K2R5AH85057640
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for T540D477K2R5AH85057640

This table gives cross-reference parts and alternative options found for T540D477K2R5AH85057640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D477K2R5AH85057640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T541D477K2R5BT6710WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5BT6710WAFL
T541D477K2R5BT6620 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5BT6620
T541D477K2R5AH65207640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5AH65207640
T541D477K2R5AT6520WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5AT6520WAFL
T541D477K2R5DH6510 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5DH6510
T540D477K2R5BH8505WAFL Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D477K2R5AH85057640 vs T540D477K2R5BH8505WAFL
T541D477K2R5BH6610WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T541D477K2R5BH6610WAFL
T540D477K2R5DH8505 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D477K2R5AH85057640 vs T540D477K2R5DH8505
T540D477K2R5AH8605 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T540D477K2R5AH85057640 vs T540D477K2R5AH8605
T540D477K2R5BH6610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T540D477K2R5AH85057640 vs T540D477K2R5BH6610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T540D477K2R5AH85057640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T540D477K2R5AH85057640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T540D477K2R5AH85057640 would you like to use for your alert(s)?
  • Please alert me when T540D477K2R5AH85057640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T540D477K2R5AH85057640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T540D477K2R5AH85057640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T540D477K2R5AH85057640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T540D477K2R5AH85057640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T540D477K2R5AH85057640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: