-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4354
|
Newark | Cap, 330Μf, 6.3V, 20% Rohs Compliant: No |Kemet T540D337M006BH8510 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.6700 / $17.8200 | Buy Now |
DISTI #
399-14137-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-T540D337M6BH8510
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm RoHS: Not Compliant | 133 |
|
$8.7000 / $17.1300 | Buy Now |
DISTI #
2708923
|
element14 Asia-Pacific | CAP, 330F, 6.3V, 20% RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.7917 / $18.0248 | Buy Now |
DISTI #
2708923RL
|
element14 Asia-Pacific | CAP, 330F, 6.3V, 20% RoHS: Not Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.7917 / $16.7889 | Buy Now |
DISTI #
2708923
|
Farnell | CAP, 330F, 6.3V, 20% RoHS: Not Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$8.3577 / $17.3660 | Buy Now |
DISTI #
2708923RL
|
Farnell | CAP, 330F, 6.3V, 20% RoHS: Not Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$8.3577 / $14.8512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D337M006BH8510
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D337M006BH8510
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D337M006BH8510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D337M006BH8510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T525D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T540D337M006BH8510 vs T525D337M006AHE025C-7280 |
T598D337M006AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T598D337M006AHS080 |
T530D337M006ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T530D337M006ASE006 |
T598D337M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T598D337M006AHE025 |
T598D337M006AHS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T598D337M006AHS025 |
T525D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T540D337M006BH8510 vs T525D337M006AHE040C-7280 |
04051-023MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D337M006BH8510 vs 04051-023MZ |
T598D337M006AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T598D337M006AHE080 |
T530D337M006ASE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T530D337M006ASE010 |
T598D337M006AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D337M006BH8510 vs T598D337M006AHE040 |