-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D336M025CH6710
|
Avnet Americas | Cap Tant Polymer 33uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 25m Ohm 125°C T/R - Tape and Reel (Alt: T540D336M025CH6710) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T540D336M025CH6710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D336M025CH6710
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 433 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T540D336M025CH6710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D336M025CH6710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56D336M025CSB060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D336M025CH6710 vs T56D336M025CSB060 |
04051-043MZ | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D336M025CH6710 vs 04051-043MZ |
T521D336M025ATE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | T540D336M025CH6710 vs T521D336M025ATE060 |
T56D336M025CZB060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D336M025CH6710 vs T56D336M025CZB060 |
T540D336M025AH6710 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T540D336M025CH6710 vs T540D336M025AH6710 |
T56D336M025CSA060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D336M025CH6710 vs T56D336M025CSA060 |
T56D336M025CZA060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D336M025CH6710 vs T56D336M025CZA060 |
T56D336M025CZS060 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T540D336M025CH6710 vs T56D336M025CZS060 |
T521D336M025AHE060 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T540D336M025CH6710 vs T521D336M025AHE060 |
T51D336M025C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D336M025CH6710 vs T51D336M025C0100 |