Part Details for T540D227M010AH 6710 by KEMET Corporation
Overview of T540D227M010AH 6710 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D227M010AH 6710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04051-032B
|
TTI | Tantalum Capacitors - Polymer 220UF 10V 20% D Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
T540D227M010AH6710
|
TTI | Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |