Part Details for T540D157M006DH8505WAFL by KEMET Corporation
Overview of T540D157M006DH8505WAFL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T540D157M006DH8505WAFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T540D157M006DH8505WAFL-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 2917 Min Qty: 128 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2425 | Buy Now |
Part Details for T540D157M006DH8505WAFL
T540D157M006DH8505WAFL CAD Models
T540D157M006DH8505WAFL Part Data Attributes
|
T540D157M006DH8505WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T540D157M006DH8505WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.095 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 593 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T540D157M006DH8505WAFL
This table gives cross-reference parts and alternative options found for T540D157M006DH8505WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T540D157M006DH8505WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540D157M006AH8605WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D157M006DH8505WAFL vs T540D157M006AH8605WAFL |
T540D157M006BH66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D157M006DH8505WAFL vs T540D157M006BH66107280 |
T56D157M6R3CSS025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D157M006DH8505WAFL vs T56D157M6R3CSS025 |
T540D157M006DH86057280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T540D157M006DH8505WAFL vs T540D157M006DH86057280 |
T591D157M006ATE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D157M006DH8505WAFL vs T591D157M006ATE0457280 |
T50D157M6R3C0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T540D157M006DH8505WAFL vs T50D157M6R3C0025 |
T540D157M006BH67107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D157M006DH8505WAFL vs T540D157M006BH67107280 |
T525D157M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T540D157M006DH8505WAFL vs T525D157M006AHE025C-7280 |
T540D157M006AH6510WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D157M006DH8505WAFL vs T540D157M006AH6510WAFL |
T598D157M006ATE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T540D157M006DH8505WAFL vs T598D157M006ATE0257280 |